



180-026-113R021 | |
|---|---|
DigiKey Part Number | 8826ME-ND |
Manufacturer | |
Manufacturer Product Number | 180-026-113R021 |
Description | CONN D-SUB HD PLUG 26POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 180-026-113R021 Models |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Features Grounding Indents, Shielded |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 2 (DA, A) High Density | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,88000 Kč | 127,88 Kč |
| 10 | 108,70700 Kč | 1 087,07 Kč |
| 25 | 101,89920 Kč | 2 547,48 Kč |
| 50 | 97,02760 Kč | 4 851,38 Kč |
| 120 | 91,21533 Kč | 10 945,84 Kč |
| 360 | 84,41314 Kč | 30 388,73 Kč |
| 600 | 81,42675 Kč | 48 856,05 Kč |
| 1 080 | 78,12169 Kč | 84 371,43 Kč |
| 2 520 | 73,59383 Kč | 185 456,45 Kč |
| Unit Price without VAT: | 127,88000 Kč |
|---|---|
| Unit Price with VAT: | 154,73480 Kč |













