BUK6D120-60PX is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 900
Unit Price: 34,02000 Kč
Datasheet
P-Channel 60 V 3A (Ta), 8A (Tc) 2.3W (Ta), 15W (Tc) Surface Mount DFN2020MD-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 60 V 3A (Ta), 8A (Tc) 2.3W (Ta), 15W (Tc) Surface Mount DFN2020MD-6
Automotive DFN Packages
Quick Learning: Increasing thermal capability in Small signal MOSFETs

BUK6D120-60PX

DigiKey Part Number
1727-8337-2-ND - Tape & Reel (TR)
1727-8337-1-ND - Cut Tape (CT)
1727-8337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK6D120-60PX
Description
MOSFET P-CH 60V 3A/8A 6DFN
Customer Reference
Detailed Description
P-Channel 60 V 3A (Ta), 8A (Tc) 2.3W (Ta), 15W (Tc) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
724 pF @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
2.3W (Ta), 15W (Tc)
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DFN2020MD-6
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
120mOhm @ 3A, 10V
Base Product Number
Vgs(th) (Max) @ Id
3.2V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RF7L120BJFRATCRRohm Semiconductor900846-RF7L120BJFRATCRCT-ND34,02000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes