
DMP6110SFDF-13 | |
|---|---|
DigiKey Part Number | 31-DMP6110SFDF-13TR-ND - Tape & Reel (TR) 31-DMP6110SFDF-13CT-ND - Cut Tape (CT) 31-DMP6110SFDF-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP6110SFDF-13 |
Description | MOSFET P-CH 60V 4.2A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 4.2A (Ta) 1.97W (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 17.2 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 969 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 1.97W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package U-DFN2020-6 (Type F) |
Rds On (Max) @ Id, Vgs 110mOhm @ 4.5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 Kč | 17,73 Kč |
| 10 | 10,94900 Kč | 109,49 Kč |
| 100 | 7,06790 Kč | 706,79 Kč |
| 500 | 5,39616 Kč | 2 698,08 Kč |
| 1 000 | 4,85662 Kč | 4 856,62 Kč |
| 2 000 | 4,40239 Kč | 8 804,78 Kč |
| 5 000 | 3,91061 Kč | 19 553,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,60658 Kč | 36 065,80 Kč |
| 20 000 | 3,35099 Kč | 67 019,80 Kč |
| 30 000 | 3,22080 Kč | 96 624,00 Kč |
| 50 000 | 3,07456 Kč | 153 728,00 Kč |
| Unit Price without VAT: | 17,73000 Kč |
|---|---|
| Unit Price with VAT: | 21,45330 Kč |




