BUK6D120-60PZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
P-Channel 60 V 3A (Ta), 8A (Tc) 2.3W (Ta), 15W (Tc) Surface Mount DFN2020MD-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK6D120-60PZ

DigiKey Part Number
1727-BUK6D120-60PZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUK6D120-60PZ
Description
BUK6D120-60P/SOT1220/SOT1220
Customer Reference
Detailed Description
P-Channel 60 V 3A (Ta), 8A (Tc) 2.3W (Ta), 15W (Tc) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
724 pF @ 30 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
2.3W (Ta), 15W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
DFN2020MD-6
Rds On (Max) @ Id, Vgs
120mOhm @ 3A, 10V
Package / Case
Vgs(th) (Max) @ Id
3.2V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUK6D120-60PXNexperia USA Inc.01727-8337-1-ND0,00000 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes