
SL152R508 | |
|---|---|
DigiKey Part Number | 570-SL152R508-ND |
Manufacturer | |
Manufacturer Product Number | SL152R508 |
Description | ICL 2.5 OHM 20% 8A 16MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 2.5 Ohms ±20% 8 A 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 2.5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 8 A | |
R @ Current | 50 mOhms | |
Diameter | 0.630" (16.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 5 | 62,70000 Kč | 313,50 Kč |
| 10 | 57,84900 Kč | 578,49 Kč |
| 50 | 47,98880 Kč | 2 399,44 Kč |
| 200 | 40,81695 Kč | 8 163,39 Kč |
| 400 | 37,62475 Kč | 15 049,90 Kč |
| 600 | 35,86598 Kč | 21 519,59 Kč |
| 1 000 | 33,75806 Kč | 33 758,06 Kč |
| 5 000 | 29,65968 Kč | 148 298,40 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |











