SCR 1.2 kV 79 A Standard Recovery Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLA50E1200HB

DigiKey Part Number
CLA50E1200HB-ND
Manufacturer
Manufacturer Product Number
CLA50E1200HB
Description
SCR 1.2KV 79A TO-247AD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
SCR 1.2 kV 79 A Standard Recovery Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
1.2 kV
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
50 mA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
50 A
Current - On State (It (RMS)) (Max)
79 A
Current - Hold (Ih) (Max)
75 mA
Current - Off State (Max)
50 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
550A, 590A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1148,46000 Kč148,46 Kč
3085,34300 Kč2 560,29 Kč
12071,45967 Kč8 575,16 Kč
51061,28533 Kč31 255,52 Kč
1 02061,11468 Kč62 336,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:148,46000 Kč
Unit Price with VAT:179,63660 Kč