


S5MC-13-F | |
|---|---|
DigiKey Part Number | S5MC-FDITR-ND - Tape & Reel (TR) S5MC-FDICT-ND - Cut Tape (CT) S5MC-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5MC-13-F |
Description | DIODE STANDARD 1000V 5A SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 5A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | S5MC-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 11,86400 Kč | 118,64 Kč |
| 100 | 7,67480 Kč | 767,48 Kč |
| 500 | 5,87356 Kč | 2 936,78 Kč |
| 1 000 | 5,29297 Kč | 5 292,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,55454 Kč | 13 663,62 Kč |
| 6 000 | 4,18266 Kč | 25 095,96 Kč |
| 9 000 | 3,99317 Kč | 35 938,53 Kč |
| 15 000 | 3,78024 Kč | 56 703,60 Kč |
| 21 000 | 3,65417 Kč | 76 737,57 Kč |
| 30 000 | 3,53165 Kč | 105 949,50 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |







