S5MC-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 124 020
Unit Price: 19,11000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 505
Unit Price: 9,66000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 4,71097 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 8,24035 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 16,80000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 583
Unit Price: 16,17000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 20 287
Unit Price: 33,81000 Kč
Datasheet
Diode 1000 V 5A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 5A Surface Mount SMC
DO-214AB, SMC

S5MC-13

DigiKey Part Number
S5MCDITR-ND - Tape & Reel (TR)
S5MCDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S5MC-13
Description
DIODE STANDARD 1000V 5A SMC
Customer Reference
Detailed Description
Diode 1000 V 5A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
S5MC-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0006,56188 Kč196 856,40 Kč
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč