Diode 1000 V 5A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 5A Surface Mount SMC
DO-214AC SMB

S5MC_HF

DigiKey Part Number
31-S5MC_HF-ND
Manufacturer
Manufacturer Product Number
S5MC_HF
Description
DIODE STANDARD 1000V 5A SMC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1000 V 5A Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 505
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,96300 Kč59,63 Kč
1003,75860 Kč375,86 Kč
5002,80492 Kč1 402,46 Kč
1 0002,49645 Kč2 496,45 Kč
3 0002,10400 Kč6 312,00 Kč
6 0001,90606 Kč11 436,36 Kč
12 0001,73946 Kč20 873,52 Kč
51 0001,47212 Kč75 078,12 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč