CMR3U-10 BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 13 940
Unit Price: 2,02000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 723
Unit Price: 0,91000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 12 303
Unit Price: 0,86000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 19 005
Unit Price: 0,58000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8 183
Unit Price: 0,37000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 41 683
Unit Price: 0,58000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 124 020
Unit Price: 0,77000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 84 720
Unit Price: 0,95000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 187
Unit Price: 0,95000 Kč
Datasheet
Diode 1000 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 3A Surface Mount SMC
DO-214AB, SMC

CMR3U-10 BK PBFREE

DigiKey Part Number
1514-CMR3U-10BKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMR3U-10 BK PBFREE
Description
DIODE STANDARD 1000V 3A SMC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diode 1000 V 3A Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
100 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 0008,24035 Kč16 480,70 Kč
Unit Price without VAT:8,24035 Kč
Unit Price with VAT:9,97082 Kč