Diode 1000 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 3A Surface Mount SMC
DO-214AB, SMC

RS3M-13-F

DigiKey Part Number
RS3M-FDITR-ND - Tape & Reel (TR)
RS3M-FDICT-ND - Cut Tape (CT)
RS3M-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS3M-13-F
Description
DIODE STANDARD 1000V 3A SMC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1000 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
RS3M-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 723
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1013,96400 Kč139,64 Kč
1009,10470 Kč910,47 Kč
5007,01250 Kč3 506,25 Kč
1 0006,33825 Kč6 338,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,48188 Kč16 445,64 Kč
6 0005,05061 Kč30 303,66 Kč
9 0004,83089 Kč43 478,01 Kč
15 0004,58402 Kč68 760,30 Kč
21 0004,43788 Kč93 195,48 Kč
30 0004,29583 Kč128 874,90 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč