
XL-4014UWC-02 | |
|---|---|
DigiKey Part Number | 5962-XL-4014UWC-02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-4014UWC-02 |
Description | TOP LED 4014 WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting 4014 White, Cool 7500K (7000K ~ 8000K) 3V 60mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 7500K (7000K ~ 8000K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 25lm (24lm ~ 26lm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 139 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 60mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.157" L x 0.055" W (4.00mm x 1.40mm) | |
Height - Seated (Max) | 0.041" (1.03mm) | |
Thermal Resistance of Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,39371 Kč | 1 574,84 Kč |
| 8 000 | 0,37398 Kč | 2 991,84 Kč |
| 12 000 | 0,35529 Kč | 4 263,48 Kč |
| 16 000 | 0,33765 Kč | 5 402,40 Kč |
| 20 000 | 0,32064 Kč | 6 412,80 Kč |
| Unit Price without VAT: | 0,39371 Kč |
|---|---|
| Unit Price with VAT: | 0,47639 Kč |


