Diode 1000 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH310S

DigiKey Part Number
497-8053-2-ND - Tape & Reel (TR)
497-8053-1-ND - Cut Tape (CT)
497-8053-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH310S
Description
DIODE STANDARD 1000V 3A SMC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 1000 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
STTH310S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 404
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1011,65400 Kč116,54 Kč
1007,53620 Kč753,62 Kč
5005,76270 Kč2 881,35 Kč
1 0005,19134 Kč5 191,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,57194 Kč11 429,85 Kč
5 0004,18889 Kč20 944,45 Kč
7 5003,99371 Kč29 952,83 Kč
12 5003,77438 Kč47 179,75 Kč
17 5003,64452 Kč63 779,10 Kč
25 0003,51828 Kč87 957,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč