
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Configuration | N-Channel | |
Frequency | 3.5GHz | |
Gain | 18.1dB | |
Voltage - Test | 55 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 520 mA | |
Power - Output | 200W | |
Voltage - Rated | 145 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | NI-650 | |
Supplier Device Package | NI-650 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 19 834,97120 Kč | 495 874,28 Kč |
| Unit Price without VAT: | 19 834,97120 Kč |
|---|---|
| Unit Price with VAT: | 24 000,31515 Kč |



