


S5B-M3/57T | |
|---|---|
DigiKey Part Number | 112-S5B-M3/57TTR-ND - Tape & Reel (TR) 112-S5B-M3/57TCT-ND - Cut Tape (CT) 112-S5B-M3/57TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5B-M3/57T |
Description | DIODE STANDARD 100V 5A DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 7,22000 Kč | 72,20 Kč |
| 100 | 5,69820 Kč | 569,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 3,97944 Kč | 3 382,52 Kč |
| 1 700 | 3,59088 Kč | 6 104,50 Kč |
| 2 550 | 3,39268 Kč | 8 651,33 Kč |
| 4 250 | 3,16988 Kč | 13 471,99 Kč |
| 5 950 | 3,03785 Kč | 18 075,21 Kč |
| 8 500 | 2,90953 Kč | 24 731,01 Kč |
| 21 250 | 2,62373 Kč | 55 754,26 Kč |
| 42 500 | 2,47074 Kč | 105 006,45 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |











