


Category | Size / Dimension 0.375" Dia (9.53mm) |
Manufacturer 3M | Thickness 0.135" (3.43mm) |
Series | Material Polyurethane |
Packaging Bulk | Hardness 72 Shore M |
Part Status Active | Form Sheet |
Type Bumper | Mounting Type Adhesive, Rubber |
Shape Cylindrical, Tapered | Base Product Number |
Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 5,34576 Kč | 769,79 Kč |
| 288 | 5,03660 Kč | 1 450,54 Kč |
| 576 | 4,76101 Kč | 2 742,34 Kč |
| 1 008 | 4,55998 Kč | 4 596,46 Kč |
| 2 592 | 4,25890 Kč | 11 039,07 Kč |
| 5 040 | 4,07253 Kč | 20 525,55 Kč |
| Unit Price without VAT: | 5,34576 Kč |
|---|---|
| Unit Price with VAT: | 6,46837 Kč |







