Similar

BZT585B39T-7 | |
|---|---|
DigiKey Part Number | BZT585B39T-7DITR-ND - Tape & Reel (TR) BZT585B39T-7DICT-ND - Cut Tape (CT) BZT585B39T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT585B39T-7 |
Description | DIODE ZENER 39V 350MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BZT585B39T-7 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 27.3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-523 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 130 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585-B39,115 | Nexperia USA Inc. | 5 | 1727-BZX585-B39115CT-ND | 0,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 100 | 1,91450 Kč | 191,45 Kč |
| 500 | 1,40066 Kč | 700,33 Kč |
| 1 000 | 1,23381 Kč | 1 233,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,02122 Kč | 3 063,66 Kč |
| 6 000 | 0,91385 Kč | 5 483,10 Kč |
| 9 000 | 0,85906 Kč | 7 731,54 Kč |
| 15 000 | 0,79742 Kč | 11 961,30 Kč |
| 21 000 | 0,76089 Kč | 15 978,69 Kč |
| 30 000 | 0,72535 Kč | 21 760,50 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |








