



NCU18WF104F6SRB | |
|---|---|
DigiKey Part Number | 490-18150-2-ND - Tape & Reel (TR) 490-18150-1-ND - Cut Tape (CT) 490-18150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU18WF104F6SRB |
Description | THERM NTC 100KOHM 4250K 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU18WF104F6SRB Models |
Category | B25/85 4311K |
Manufacturer Murata Electronics | B25/100 4334K |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 100k | Qualification AEC-Q200 |
Resistance Tolerance ±1% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±1% | Base Product Number |
B25/50 4250K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 5 | 3,12800 Kč | 15,64 Kč |
| 10 | 2,92000 Kč | 29,20 Kč |
| 25 | 2,70280 Kč | 67,57 Kč |
| 50 | 2,55280 Kč | 127,64 Kč |
| 100 | 2,41720 Kč | 241,72 Kč |
| 500 | 2,14394 Kč | 1 071,97 Kč |
| 1 000 | 2,04259 Kč | 2 042,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,82903 Kč | 7 316,12 Kč |
| 8 000 | 1,75278 Kč | 14 022,24 Kč |
| 12 000 | 1,71121 Kč | 20 534,52 Kč |
| 20 000 | 1,66176 Kč | 33 235,20 Kč |
| 28 000 | 1,63089 Kč | 45 664,92 Kč |
| 40 000 | 1,59956 Kč | 63 982,40 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |










