
DAN222G | |
|---|---|
DigiKey Part Number | DAN222GOSTR-ND - Tape & Reel (TR) DAN222GOSCT-ND - Cut Tape (CT) DAN222GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAN222G |
Description | DIODE ARRAY GP 80V 100MA SC75 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 100mA (DC) Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | DAN222G Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-75, SOT-416 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SC-75, SOT-416 |
Current - Average Rectified (Io) (per Diode) 100mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV70TB_R1_00001 | Panjit International Inc. | 2 360 | 3757-BAV70TB_R1_00001CT-ND | 0,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,16900 Kč | 21,69 Kč |
| 100 | 1,33480 Kč | 133,48 Kč |
| 500 | 0,96812 Kč | 484,06 Kč |
| 1 000 | 0,84903 Kč | 849,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64492 Kč | 1 934,76 Kč |
| 6 000 | 0,57353 Kč | 3 441,18 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |









