Diode Array 1 Pair Common Cathode 75 V 150mA Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV70TB_R1_00001

DigiKey Part Number
3757-BAV70TB_R1_00001TR-ND - Tape & Reel (TR)
3757-BAV70TB_R1_00001CT-ND - Cut Tape (CT)
3757-BAV70TB_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV70TB_R1_00001
Description
DIODE ARRAY GP 75V 150MA SOT-523
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 75 V 150mA Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Panjit International Inc.
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
SOT-523
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOT-523
Current - Average Rectified (Io) (per Diode)
150mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 360
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,62595 Kč2 503,80 Kč
8 0000,55823 Kč4 465,84 Kč
12 0000,52366 Kč6 283,92 Kč
20 0000,48478 Kč9 695,60 Kč
28 0000,46173 Kč12 928,44 Kč
40 0000,43932 Kč17 572,80 Kč
100 0000,39007 Kč39 007,00 Kč
200 0000,35963 Kč71 926,00 Kč
400 0000,33404 Kč133 616,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,03700 Kč20,37 Kč
1001,25990 Kč125,99 Kč
5000,91384 Kč456,92 Kč
1 0000,80128 Kč801,28 Kč
2 0000,70617 Kč1 412,34 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,49900 Kč24,99 Kč
1001,54760 Kč154,76 Kč
5001,12802 Kč564,01 Kč
1 0000,99195 Kč991,95 Kč
2 0000,87688 Kč1 753,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč