
OJS-SS-105HEF, 00000 | |
|---|---|
DigiKey Part Number | 41-OJS-SS-105HEF,00000-ND |
Manufacturer | |
Manufacturer Product Number | OJS-SS-105HEF, 00000 |
Description | RELAY GEN PURPOSE SPST 16A 5V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | OJS-SS-105HEF, 00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 89.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.25 VDC | |
Operate Time | 15 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | CQC, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 56 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 36,91400 Kč | 369,14 Kč |
| 25 | 35,26000 Kč | 881,50 Kč |
| 50 | 34,05880 Kč | 1 702,94 Kč |
| 100 | 32,89130 Kč | 3 289,13 Kč |
| 300 | 31,12253 Kč | 9 336,76 Kč |
| 500 | 30,33204 Kč | 15 166,02 Kč |
| 1 000 | 29,29074 Kč | 29 290,74 Kč |
| 5 000 | 27,00628 Kč | 135 031,40 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |


