RGP10DE-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 13,12637 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 92,81000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 674
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 9 752
Unit Price: 5,46000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,64969 Kč
Datasheet

Similar


onsemi
In Stock: 5 696
Unit Price: 6,09000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 109,29850 Kč
Datasheet

Similar


Microchip Technology
In Stock: 273
Unit Price: 92,81000 Kč
Datasheet

Similar


onsemi
In Stock: 4 275
Unit Price: 14,91000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 293
Unit Price: 5,88000 Kč
Datasheet

Similar


onsemi
In Stock: 386
Unit Price: 14,28000 Kč
Datasheet

Similar


onsemi
In Stock: 15 562
Unit Price: 13,02000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 12,18000 Kč
Datasheet

Similar


onsemi
In Stock: 4 975
Unit Price: 8,82000 Kč
Datasheet
Diode 200 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGP10DE-E3/54

DigiKey Part Number
RGP10DE-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RGP10DE-E3/54
Description
DIODE STANDARD 200V 1A DO204AL
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
11 0007,56714 Kč83 238,54 Kč
Unit Price without VAT:7,56714 Kč
Unit Price with VAT:9,15624 Kč