
EGP10D | |
|---|---|
DigiKey Part Number | EGP10DTR-ND - Tape & Reel (TR) EGP10DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EGP10D |
Description | DIODE STANDARD 200V 1A DO41 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 100 | 5,88150 Kč | 588,15 Kč |
| 500 | 4,45662 Kč | 2 228,31 Kč |
| 1 000 | 3,99697 Kč | 3 996,97 Kč |
| 2 000 | 3,60987 Kč | 7 219,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,95417 Kč | 14 770,85 Kč |
| 10 000 | 2,71410 Kč | 27 141,00 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

