
1N4935RLG | |
|---|---|
DigiKey Part Number | 1N4935RLGOSTR-ND - Tape & Reel (TR) 1N4935RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4935RLG |
Description | DIODE STANDARD 200V 1A AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,02100 Kč | 20,21 Kč |
| 100 | 1,86920 Kč | 186,92 Kč |
| 500 | 1,46002 Kč | 730,01 Kč |
| 1 000 | 1,37414 Kč | 1 374,14 Kč |
| 2 000 | 1,22069 Kč | 2 441,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,81955 Kč | 4 097,75 Kč |
| 10 000 | 0,74902 Kč | 7 490,20 Kč |
| 15 000 | 0,68740 Kč | 10 311,00 Kč |
| 25 000 | 0,64499 Kč | 16 124,75 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |



