
1N4935G | |
|---|---|
DigiKey Part Number | 1N4935GOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N4935G |
Description | DIODE STANDARD 200V 1A AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N4935G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 300 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package Axial |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3611 | Microchip Technology | 140 | 1N3611-ND | 92,18000 Kč | Similar |
| BYV26A-TAP | Vishay General Semiconductor - Diodes Division | 24 243 | BYV26A-TAPGICT-ND | 50,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,25300 Kč | 32,53 Kč |
| 100 | 2,02920 Kč | 202,92 Kč |
| 500 | 1,48992 Kč | 744,96 Kč |
| 1 000 | 1,31515 Kč | 1 315,15 Kč |
| 2 000 | 1,16760 Kč | 2 335,20 Kč |
| 5 000 | 1,00757 Kč | 5 037,85 Kč |
| 10 000 | 0,90842 Kč | 9 084,20 Kč |
| 50 000 | 0,73458 Kč | 36 729,00 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |









