Similar
Similar
Similar
Similar
Similar

MURA220T3G | |
|---|---|
DigiKey Part Number | MURA220T3GOSTR-ND - Tape & Reel (TR) MURA220T3GOSCT-ND - Cut Tape (CT) MURA220T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURA220T3G |
Description | DIODE STANDARD 200V 2A SMA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4003-T | Diodes Incorporated | 0 | 1N4003DICT-ND | 0,58022 Kč | Similar |
| BR220_R1_00001 | Panjit International Inc. | 2 446 | 3757-BR220_R1_00001CT-ND | 5,88000 Kč | Similar |
| ES2CA-13-F | Diodes Incorporated | 7 519 | 31-ES2CA-13-FCT-ND | 25,41000 Kč | Similar |
| ES2D | SMC Diode Solutions | 144 632 | 1655-ES2DCT-ND | 8,40000 Kč | Similar |
| ES2DA-13 | Diodes Incorporated | 0 | ES2DADITR-ND | 4,98703 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,53800 Kč | 75,38 Kč |
| 100 | 4,80010 Kč | 480,01 Kč |
| 500 | 3,61082 Kč | 1 805,41 Kč |
| 1 000 | 3,22718 Kč | 3 227,18 Kč |
| 2 000 | 2,90382 Kč | 5 807,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,36433 Kč | 11 821,65 Kč |
| 10 000 | 2,16368 Kč | 21 636,80 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |







