Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ES2DA-13 | |
|---|---|
DigiKey Part Number | ES2DADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES2DA-13 |
Description | DIODE STANDARD 200V 2A SMA |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2DA-13-F | Diodes Incorporated | 201 882 | ES2DA-FDICT-ND | 15,75000 Kč | Direct |
| ES2DA_HF | Diodes Incorporated | 3 780 | 31-ES2DA_HFCT-ND | 3,78000 Kč | Similar |
| BYG22D-E3/TR | Vishay General Semiconductor - Diodes Division | 74 425 | BYG22D-E3/GICT-ND | 23,73000 Kč | Similar |
| BYG22D-E3/TR3 | Vishay General Semiconductor - Diodes Division | 7 941 | BYG22D-E3/TR3GICT-ND | 23,73000 Kč | Similar |
| BYG22D-M3/TR3 | Vishay General Semiconductor - Diodes Division | 0 | BYG22D-M3/TR3-ND | 5,81418 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 4,98703 Kč | 149 610,90 Kč |
| Unit Price without VAT: | 4,98703 Kč |
|---|---|
| Unit Price with VAT: | 6,03431 Kč |







