


ES2DA_HF | |
|---|---|
DigiKey Part Number | 31-ES2DA_HFTR-ND - Tape & Reel (TR) 31-ES2DA_HFCT-ND - Cut Tape (CT) 31-ES2DA_HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2DA_HF |
Description | DIODE STANDARD 200V 2A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SMA |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2DA-13-F | Diodes Incorporated | 201 882 | ES2DA-FDICT-ND | 0,64000 Kč | Parametric Equivalent |
| ES2DA | Good-Ark Semiconductor | 30 696 | 4786-ES2DACT-ND | 0,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 25 | 2,20880 Kč | 55,22 Kč |
| 100 | 1,87510 Kč | 187,51 Kč |
| 250 | 1,71764 Kč | 429,41 Kč |
| 500 | 1,62188 Kč | 810,94 Kč |
| 1 000 | 1,54356 Kč | 1 543,56 Kč |
| 2 500 | 1,46054 Kč | 3 651,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,86345 Kč | 9 317,25 Kč |
| 10 000 | 1,69582 Kč | 16 958,20 Kč |
| 15 000 | 1,61038 Kč | 24 155,70 Kč |
| 25 000 | 1,51435 Kč | 37 858,75 Kč |
| 35 000 | 1,45747 Kč | 51 011,45 Kč |
| 50 000 | 1,40219 Kč | 70 109,50 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

