
ES2DA | |
|---|---|
DigiKey Part Number | 4786-ES2DATR-ND - Tape & Reel (TR) 4786-ES2DACT-ND - Cut Tape (CT) 4786-ES2DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2DA |
Description | DIODE STANDARD 200V 2A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 100 | 2,81370 Kč | 281,37 Kč |
| 500 | 2,08048 Kč | 1 040,24 Kč |
| 1 000 | 1,84320 Kč | 1 843,20 Kč |
| 2 000 | 1,64320 Kč | 3 286,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,34468 Kč | 10 085,10 Kč |
| 15 000 | 1,22319 Kč | 18 347,85 Kč |
| 22 500 | 1,16126 Kč | 26 128,35 Kč |
| 37 500 | 1,09165 Kč | 40 936,88 Kč |
| 52 500 | 1,05042 Kč | 55 147,05 Kč |
| 75 000 | 1,01035 Kč | 75 776,25 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

