Image for SA2D-E3/5AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA2D-E3/5AT

DigiKey Part Number
SA2D-E3/5ATGITR-ND - Tape & Reel (TR)
SA2D-E3/5ATGICT-ND - Cut Tape (CT)
SA2D-E3/5ATGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SA2D-E3/5AT
Description
DIODE STANDARD 200V 2A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
3 µA @ 200 V
Capacitance @ Vr, F
11pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 392
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
107,37000 Kč73,70 Kč
1004,68260 Kč468,26 Kč
5003,51968 Kč1 759,84 Kč
1 0003,14424 Kč3 144,24 Kč
2 0002,82801 Kč5 656,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,35679 Kč17 675,93 Kč
15 0002,16519 Kč32 477,85 Kč
22 5002,06757 Kč46 520,32 Kč
37 5001,95786 Kč73 419,75 Kč
52 5001,89292 Kč99 378,30 Kč
75 0001,82980 Kč137 235,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč