Diode 150 V 2A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 2A Surface Mount SMA
DO-214AC

ES2CA-13-F

DigiKey Part Number
31-ES2CA-13-FTR-ND - Tape & Reel (TR)
31-ES2CA-13-FCT-ND - Cut Tape (CT)
31-ES2CA-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES2CA-13-F
Description
DIODE STANDARD 150V 2A SMA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 150 V 2A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
25 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 150 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
920 mV @ 2 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 519
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1015,95800 Kč159,58 Kč
10010,47590 Kč1 047,59 Kč
5008,11236 Kč4 056,18 Kč
1 0007,35161 Kč7 351,61 Kč
2 0006,71117 Kč13 422,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,01798 Kč30 089,90 Kč
10 0005,58965 Kč55 896,50 Kč
15 0005,37148 Kč80 572,20 Kč
25 0005,12647 Kč128 161,75 Kč
35 0004,98142 Kč174 349,70 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč