


ES2DA-13-F | |
|---|---|
DigiKey Part Number | ES2DA-FDITR-ND - Tape & Reel (TR) ES2DA-FDICT-ND - Cut Tape (CT) ES2DA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2DA-13-F |
Description | DIODE STANDARD 200V 2A SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | ES2DA-13-F Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 100 | 6,22380 Kč | 622,38 Kč |
| 500 | 4,72580 Kč | 2 362,90 Kč |
| 1 000 | 4,24265 Kč | 4 242,65 Kč |
| 2 000 | 3,83581 Kč | 7 671,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,39500 Kč | 16 975,00 Kč |
| 10 000 | 3,12247 Kč | 31 224,70 Kč |
| 15 000 | 2,98361 Kč | 44 754,15 Kč |
| 25 000 | 2,82762 Kč | 70 690,50 Kč |
| 35 000 | 2,73524 Kč | 95 733,40 Kč |
| 50 000 | 2,64548 Kč | 132 274,00 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |







