
BR220_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BR220_R1_00001TR-ND - Tape & Reel (TR) 3757-BR220_R1_00001CT-ND - Cut Tape (CT) 3757-BR220_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR220_R1_00001 |
Description | DIODE SCHOTTKY 200V 2A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 100 | 2,09770 Kč | 209,77 Kč |
| 500 | 1,54168 Kč | 770,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,45516 Kč | 2 619,29 Kč |
| 3 600 | 1,39637 Kč | 5 026,93 Kč |
| 5 400 | 1,38750 Kč | 7 492,50 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |


