DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE39A-E3/54

DigiKey Part Number
P6KE39A-E3/54GITR-ND - Tape & Reel (TR)
P6KE39A-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE39A-E3/54
Description
TVS DIODE 33.3VWM 53.9V DO204AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
53.9V Clamp 11.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
11.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 050
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,28000 Kč7,28 Kč
106,22100 Kč62,21 Kč
1004,86860 Kč486,86 Kč
5004,49410 Kč2 247,05 Kč
1 0004,14039 Kč4 140,39 Kč
2 0003,34977 Kč6 699,54 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,99607 Kč11 984,28 Kč
8 0002,74639 Kč21 971,12 Kč
40 0002,73079 Kč109 231,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,28000 Kč
Unit Price with VAT:8,80880 Kč