


M80-4801805 | |
|---|---|
DigiKey Part Number | M80-4801805-ND |
Manufacturer | |
Manufacturer Product Number | M80-4801805 |
Description | CONN RCPT 18POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4801805 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 18 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,67000 Kč | 531,67 Kč |
| 10 | 451,79300 Kč | 4 517,93 Kč |
| 25 | 423,51280 Kč | 10 587,82 Kč |
| 50 | 403,30440 Kč | 20 165,22 Kč |
| 100 | 384,06810 Kč | 38 406,81 Kč |
| 250 | 360,04516 Kč | 90 011,29 Kč |
| 500 | 342,88390 Kč | 171 441,95 Kč |
| Unit Price without VAT: | 531,67000 Kč |
|---|---|
| Unit Price with VAT: | 643,32070 Kč |

























