MFR Recommended
MFR Recommended



M80-5001805 | |
|---|---|
DigiKey Part Number | M80-5001805-ND |
Manufacturer | |
Manufacturer Product Number | M80-5001805 |
Description | CONN HEADER VERT 18POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.128" (3.25mm) |
Mfr | Insulation Height 0.220" (5.60mm) |
Series | Contact Shape Circular |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 120V |
Mounting Type | Mated Stacking Heights 7.3mm, 7.7mm, 9.75mm, 10.75mm, 13.35mm, 14.75mm |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-5021822 | Harwin Inc. | 0 | M80-5021822-ND | 39,49958 Kč | MFR Recommended |
| M80-5101805 | Harwin Inc. | 289 | 952-2005-ND | 71,46000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 008 | 223,70682 Kč | 225 496,47 Kč |
| Unit Price without VAT: | 223,70682 Kč |
|---|---|
| Unit Price with VAT: | 270,68525 Kč |










