


M80-4611805 | |
|---|---|
DigiKey Part Number | M80-4611805-ND |
Manufacturer | |
Manufacturer Product Number | M80-4611805 |
Description | CONN RCPT 18POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4611805 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 18 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,77000 Kč | 390,77 Kč |
| 10 | 332,14600 Kč | 3 321,46 Kč |
| 25 | 311,35000 Kč | 7 783,75 Kč |
| 50 | 296,48760 Kč | 14 824,38 Kč |
| 100 | 282,34330 Kč | 28 234,33 Kč |
| 250 | 264,68064 Kč | 66 170,16 Kč |
| 500 | 252,06378 Kč | 126 031,89 Kč |
| Unit Price without VAT: | 390,77000 Kč |
|---|---|
| Unit Price with VAT: | 472,83170 Kč |























