



M80-4812642 | |
|---|---|
DigiKey Part Number | 952-2897-ND |
Manufacturer | |
Manufacturer Product Number | M80-4812642 |
Description | CONN RCPT 26POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4812642 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 600,22000 Kč | 600,22 Kč |
| 10 | 510,20900 Kč | 5 102,09 Kč |
| 25 | 478,26680 Kč | 11 956,67 Kč |
| 50 | 455,44240 Kč | 22 772,12 Kč |
| 100 | 433,72350 Kč | 43 372,35 Kč |
| 250 | 406,59884 Kč | 101 649,71 Kč |
| 500 | 387,21864 Kč | 193 609,32 Kč |
| Unit Price without VAT: | 600,22000 Kč |
|---|---|
| Unit Price with VAT: | 726,26620 Kč |




























