


M80-9462602 | |
|---|---|
DigiKey Part Number | 952-4158-ND |
Manufacturer | |
Manufacturer Product Number | M80-9462602 |
Description | BSHELL FOR JTEK/MIXTEK CBL PLUGS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Datamate J-Tek, Datamate Mix-Tek |
Datasheet | Datasheet |
EDA/CAD Models | M80-9462602 Models |
Category | Accessory Type Backshell |
Manufacturer Harwin Inc. | Number of Positions 26 |
Series | For Use With/Related Products Datamate J-Tek, Datamate Mix-Tek |
Packaging Bag | Features Jackscrews |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 513,71000 Kč | 2 513,71 Kč |
| 10 | 2 136,77100 Kč | 21 367,71 Kč |
| 25 | 2 003,12080 Kč | 50 078,02 Kč |
| 50 | 1 907,63180 Kč | 95 381,59 Kč |
| 100 | 1 816,71630 Kč | 181 671,63 Kč |
| Unit Price without VAT: | 2 513,71000 Kč |
|---|---|
| Unit Price with VAT: | 3 041,58910 Kč |










