
M80-FC22668F2-0150L | |
|---|---|
DigiKey Part Number | 952-M80-FC22668F2-0150L-ND |
Manufacturer | |
Manufacturer Product Number | M80-FC22668F2-0150L |
Description | CBL J-TEK FMALE 20POS 150MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Harwin Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Length 0.492' (150.00mm, 5.91") |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 26 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 493,51000 Kč | 2 493,51 Kč |
| 10 | 2 119,53800 Kč | 21 195,38 Kč |
| 25 | 1 986,94840 Kč | 49 673,71 Kč |
| 50 | 1 892,23480 Kč | 94 611,74 Kč |
| 100 | 1 802,05470 Kč | 180 205,47 Kč |
| Unit Price without VAT: | 2 493,51000 Kč |
|---|---|
| Unit Price with VAT: | 3 017,14710 Kč |



















