



M80-5022642 | |
|---|---|
DigiKey Part Number | 952-3810-ND |
Manufacturer | |
Manufacturer Product Number | M80-5022642 |
Description | CONN HEADER SMD 26POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5022642 Models |
Category | Insulation Height 0.220" (5.60mm) |
Mfr | Contact Shape Circular |
Series | Contact Finish - Mating Gold |
Packaging Tube | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Part Status Active | Contact Finish - Post Tin-Lead |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Pitch - Mating | Features Keying Slot, Mating Flange |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 2.2A |
Style | Voltage Rating 800V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.55mm, 7.95mm, 10.1mm, 11.1mm, 13.65mm, 15.1mm |
Mounting Type | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination Solder | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,26000 Kč | 346,26 Kč |
| 14 | 287,41786 Kč | 4 023,85 Kč |
| 105 | 249,33029 Kč | 26 179,68 Kč |
| 504 | 223,23081 Kč | 112 508,33 Kč |
| Unit Price without VAT: | 346,26000 Kč |
|---|---|
| Unit Price with VAT: | 418,97460 Kč |












