


M80-FE22668F2-0450L | |
|---|---|
DigiKey Part Number | 952-M80-FE22668F2-0450L-ND |
Manufacturer | |
Manufacturer Product Number | M80-FE22668F2-0450L |
Description | CBL ASSY 2MM 26POS FMALE TO WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm) |
Datasheet | Datasheet |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Length 1.48' (450.00mm) |
Packaging Bag | Features Screw Lock |
Part Status Active | Color Multiple, Individual |
Connector Type Socket to Individual Wire Leads | Shielding Unshielded |
Number of Positions 26 | Cable Termination Crimp |
Number of Rows 2 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 211,98000 Kč | 4 211,98 Kč |
| 10 | 3 580,61800 Kč | 35 806,18 Kč |
| 25 | 3 356,72600 Kč | 83 918,15 Kč |
| 50 | 3 196,76440 Kč | 159 838,22 Kč |
| Unit Price without VAT: | 4 211,98000 Kč |
|---|---|
| Unit Price with VAT: | 5 096,49580 Kč |

















