MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ5237B-HE3-08 | |
|---|---|
DigiKey Part Number | MMSZ5237B-HE3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5237B-HE3-08 |
Description | DIODE ZENER 8.2V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 6.5 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 8 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5237B-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5237B-HE3_A-08TR-ND | 1,34047 Kč | MFR Recommended |
| MMSZ4694T1G | onsemi | 262 | MMSZ4694T1GOSCT-ND | 3,55000 Kč | Direct |
| BZT52C8V2Q-7-F | Diodes Incorporated | 5 375 | 31-BZT52C8V2Q-7-FCT-ND | 5,42000 Kč | Similar |
| CMHZ5237B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMHZ5237BTRPBFREECT-ND | 7,51000 Kč | Similar |
| CZRW5237B-G | Comchip Technology | 0 | CZRW5237B-G-ND | 1,10889 Kč | Similar |







