MFR Recommended
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ4694-HE3-18 | |
|---|---|
DigiKey Part Number | MMSZ4694-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4694-HE3-18 |
Description | DIODE ZENER 8.2V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123 |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 6.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4694-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ4694-HE3_A-18TR-ND | 1,40733 Kč | MFR Recommended |
| MMSZ4694T1G | onsemi | 262 | MMSZ4694T1GOSCT-ND | 3,55000 Kč | Direct |
| MMSZ5237ET1G | onsemi | 2 754 | MMSZ5237ET1GOSCT-ND | 6,67000 Kč | Direct |
| MMSZ8V2T1G | onsemi | 18 729 | MMSZ8V2T1GOSCT-ND | 3,55000 Kč | Direct |
| SZMMSZ4694T1G | onsemi | 5 296 | SZMMSZ4694T1GOSCT-ND | 7,09000 Kč | Direct |






