GSOT08C-E3-08 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 451
Unit Price: 4,47000 Kč
Datasheet

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 14 516
Unit Price: 5,02000 Kč
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: 1,54625 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 2
Unit Price: 7,66000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,55000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,74000 Kč
Datasheet
19.2V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSOT08C-E3-08

DigiKey Part Number
GSOT08C-E3-08TR-ND - Tape & Reel (TR)
GSOT08C-E3-08CT-ND - Cut Tape (CT)
GSOT08C-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSOT08C-E3-08
Description
TVS DIODE 8VWM 19.2VC SOT23-3
Customer Reference
Detailed Description
19.2V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
8V (Max)
Voltage - Breakdown (Min)
9V
Voltage - Clamping (Max) @ Ipp
19.2V
Current - Peak Pulse (10/1000µs)
18A (8/20µs)
Power - Peak Pulse
345W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
160pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types