SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGSOT04C-G3-08

DigiKey Part Number
112-VGSOT04C-G3-08TR-ND - Tape & Reel (TR)
112-VGSOT04C-G3-08CT-ND - Cut Tape (CT)
112-VGSOT04C-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VGSOT04C-G3-08
Description
TVS DIODE 4VWM 13.5VC SOT233
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
13.5V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
4V (Max)
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
13.5V
Current - Peak Pulse (10/1000µs)
40A (8/20µs)
Power - Peak Pulse
540W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
360pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 677
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,00000 Kč8,00 Kč
104,88400 Kč48,84 Kč
1003,06490 Kč306,49 Kč
5002,27846 Kč1 139,23 Kč
1 0002,02375 Kč2 023,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,69937 Kč5 098,11 Kč
6 0001,53570 Kč9 214,20 Kč
9 0001,45226 Kč13 070,34 Kč
15 0001,35847 Kč20 377,05 Kč
21 0001,30288 Kč27 360,48 Kč
30 0001,24887 Kč37 466,10 Kč
75 0001,13028 Kč84 771,00 Kč
150 0001,07881 Kč161 821,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,00000 Kč
Unit Price with VAT:9,68000 Kč