18V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGSOT08C-G3-08

DigiKey Part Number
112-VGSOT08C-G3-08TR-ND - Tape & Reel (TR)
112-VGSOT08C-G3-08CT-ND - Cut Tape (CT)
112-VGSOT08C-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VGSOT08C-G3-08
Description
TVS DIODE 8VWM 18VC SOT233
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
8V (Max)
Voltage - Breakdown (Min)
9V
Voltage - Clamping (Max) @ Ipp
18V
Current - Peak Pulse (10/1000µs)
28A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
175pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 530
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,26000 Kč9,26 Kč
106,44100 Kč64,41 Kč
1003,25850 Kč325,85 Kč
5002,66114 Kč1 330,57 Kč
1 0002,02080 Kč2 020,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,69937 Kč5 098,11 Kč
6 0001,52613 Kč9 156,78 Kč
9 0001,49560 Kč13 460,40 Kč
15 0001,34720 Kč20 208,00 Kč
21 0001,32026 Kč27 725,46 Kč
30 0001,24887 Kč37 466,10 Kč
75 0001,23774 Kč92 830,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,26000 Kč
Unit Price with VAT:11,20460 Kč