19.2V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSOT08C-HE3-08

DigiKey Part Number
GSOT08C-HE3-08GITR-ND - Tape & Reel (TR)
GSOT08C-HE3-08GICT-ND - Cut Tape (CT)
GSOT08C-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSOT08C-HE3-08
Description
TVS DIODE 8VWM 19.2VC SOT233
Customer Reference
Detailed Description
19.2V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
8V (Max)
Voltage - Breakdown (Min)
9V
Voltage - Clamping (Max) @ Ipp
19.2V
Current - Peak Pulse (10/1000µs)
18A (8/20µs)
Power - Peak Pulse
345W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
160pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 451
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,27800 Kč62,78 Kč
1003,96860 Kč396,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,79817 Kč26 972,55 Kč
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč