CDSOT23-T08LC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 2
Unit Price: 17,64000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 11 168
Unit Price: 18,90000 Kč
Datasheet
16.9V Clamp 34A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSOT23-T08LC

DigiKey Part Number
CDSOT23-T08LC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDSOT23-T08LC
Description
TVS DIODE 8VWM 16.9VC SOT23-3
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
16.9V Clamp 34A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
CDSOT23-T08LC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.5V
Voltage - Clamping (Max) @ Ipp
16.9V
Current - Peak Pulse (10/1000µs)
34A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0003,55890 Kč42 706,80 Kč
Unit Price without VAT:3,55890 Kč
Unit Price with VAT:4,30627 Kč