
CDSOT23-T08LC-Q | |
|---|---|
DigiKey Part Number | 118-CDSOT23-T08LC-QTR-ND - Tape & Reel (TR) 118-CDSOT23-T08LC-QCT-ND - Cut Tape (CT) 118-CDSOT23-T08LC-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOT23-T08LC-Q |
Description | TVS DIODE 8VWM 19.5VC SOT233 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 19.5V Clamp 34A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.5V | |
Voltage - Clamping (Max) @ Ipp | 19.5V | |
Current - Peak Pulse (10/1000µs) | 34A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,78000 Kč | 117,80 Kč |
| 100 | 7,62860 Kč | 762,86 Kč |
| 500 | 5,83702 Kč | 2 918,51 Kč |
| 1 000 | 5,25916 Kč | 5 259,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,52465 Kč | 13 573,95 Kč |
| 6 000 | 4,15470 Kč | 24 928,20 Kč |
| 9 000 | 3,96620 Kč | 35 695,80 Kč |
| 15 000 | 3,75441 Kč | 56 316,15 Kč |
| 21 000 | 3,62900 Kč | 76 209,00 Kč |
| 30 000 | 3,50711 Kč | 105 213,30 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

